Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments DM388AAARD21FP

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA609
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DM388AAARD21FP.

Texas Instruments

Datasheet281 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet280 pages12 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments DM388AAARD21FP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.203
$ 36.203
Stock
171,940
261,694
261,694
Authorized Distributors
0
2
2
Core Architecture
-
-
-
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
Ethernet, I2C, IrDA, PCI, SD, SPI, UART, USART, USB
Ethernet, I2C, IrDA, PCI, SD, SPI, UART, USART, USB
Ethernet, I2C, IrDA, PCI, SD, SPI, UART, USART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
90 °C
90 °C
Memory Type
-
-
-
Access Time
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Engineering Resources

Related Parts

Texas InstrumentsTMS320DM8148CCYEA0
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8148CCYE1
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8148SCYE2
IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA

Descriptions

Descriptions of Texas Instruments DM388AAARD21FP provided by its distributors.

RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA609
I2C IrDA Ethernet McASP PCI SD SPI UART/USART USB 609-LFBGA FCBGA DM388 5A992C digital signal processor 1.1V 1.2V 1.35V 16mm 30MHz ROM (48kB)
1.35V,1.5V,1.8V,3.3V Ethernet,I2C,IrDA,McASP,PCI,SD,SPI,UART,USART,USB 32bit ARM,ARM Cortex A8 640KB ROM 48KB 1GHz BGA SMD mount 16mm*16mm*1.32mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.