Texas Instruments TMS320DM6467ZUTD7

DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA
$ 117.709

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6467ZUTD7.

Texas Instruments

Datasheet355 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet354 pages13 years ago
Datasheet355 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet353 pages17 years ago
Datasheet45 pages20 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6467ZUTD7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.709
$ 105.098
Stock
129,879
158,049
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
529
529
Data Bus Width
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
-
32 kB
Max Frequency
-
-
Min Supply Voltage
1.14 V
1.05 V
Max Supply Voltage
3.46 V
1.2 V

Related Parts

Texas InstrumentsTMS320C6452ZUT9
C64x+ fixed point DSP- up to 900MHz, 1Gbps Ethernet 529-FCBGA 0 to 0
Texas InstrumentsTMS32C6415EZLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS320C6411AZLZ
IC FIXED-POINT DSP 532-BGA / DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM6467ZUTD7 provided by its distributors.

DSP Fixed-Point 16bit 729MHz 5832MIPS 529-Pin FCBGA
Digital Media System-on-Chip 529-FCBGA -40 to 85
IC DIGITAL MEDIA SOC 529-FCBGA
DM6467 PG1.1 (729MHz-Industrial Temp)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.