Texas Instruments TMS320C6411AZLZ

IC FIXED-POINT DSP 532-BGA / DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray
$ 51.964
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6411AZLZ.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet121 pages12 years ago
Datasheet120 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet119 pages15 years ago
Datasheet120 pages18 years ago
Datasheet20 pages0 years ago
Datasheet22 pages20 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6411AZLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.964
$ 59.76
Stock
135,634
97,121
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
32 b
16 b
Interface
PCI, SPI
PCI
Memory Type
L2 Cache
SDRAM, SRAM
Memory Size
256 kB
-
RAM Size
2 MB
2 MB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6411AZLZ.

Descriptions

Descriptions of Texas Instruments TMS320C6411AZLZ provided by its distributors.

IC FIXED-POINT DSP 532-BGA / DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray
C64x fixed point DSP- up to 300MHz, McBSP 532-FCBGA 0 to 90
Host Interface McBSP PCI 532-BFBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 1week ago) digital signal processor 1.20V 3.094606g 300MHz 2MB
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:300MHz; Interface Type:HPI, McBSP, PCI, SPI; No. of I/O's:16; No. of MIPS:2400; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.