Texas Instruments TMS320DM6467CCUT

Digital Media System-on-Chip 529-FCBGA 0 to 85
$ 106.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6467CCUT.

Texas Instruments

Datasheet355 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet354 pages13 years ago
Datasheet353 pages17 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6467CCUT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 106.21
$ 74.77
$ 74.77
Stock
155,989
144,259
144,259
Authorized Distributors
1
1
1
Core Architecture
-
ARM
ARM
Data Bus Width
-
-
-
Max Frequency
-
-
-
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SPI, UART, USB
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMS32DM6467CCUTAV6
DSP Fixed-Point 32-Bit 594MHz/297MHz 5832MIPS 529-Pin FCBGA Tray
Texas InstrumentsTMS320DM8148CCYEA0
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320C6412AZNZ6
C64x fixed point DSP- up to 720MHz, McBSP, McASP, I2cC, Ethernet 548-FCBGA 0 to 90

Descriptions

Descriptions of Texas Instruments TMS320DM6467CCUT provided by its distributors.

Digital Media System-on-Chip 529-FCBGA 0 to 85
1.8V,3.3V EBI,EMI,Ethernet,HPI,I2C,McASP,PCI,SPI,UART,USB 16bit C64x 32KB ROM 8KB 2 1.71V,3.14V 1.89V,3.46V 594MHz,297MHz 32KB,16KB BGA 2.85mm
EBI/EMI Ethernet HPI I2C McASP PCI SPI UART USB 529-BFBGA FCBGA ACTIVE (Last Updated: 6days ago) 320DM6467 digital signal processor 1.20V 19mm 297MHz ROM (8kB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.