Texas Instruments TMS320DM6446BZWTA

IC Dgtl Media Soc 361NFBGA / DSP 32 Bit 513MHZ 6480MIPS 361-PIN Nfbga Tray
$ 59.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6446BZWTA.

Texas Instruments

Datasheet227 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet226 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet226 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM6446BZWTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.425
$ 54.013
Stock
157,800
268,179
Authorized Distributors
3
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
810 MHz
810 MHz
Memory Type
-
-
Memory Size
8 kB
8 kB
RAM Size
16 kB
16 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
EBI/EMI, I2C, SPI, UART, USB
EBI/EMI, I2C, SPI, UART, USB
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.45 V
3.45 V
Min Operating Temperature
-40 °C
0 °C
Max Operating Temperature
105 °C
85 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSM320DM6446AZWTA
High reliability product digital media DM6446 processor 361-NFBGA -40 to 105
Texas InstrumentsTMS320C6713BGDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS32C6713BZDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320DM6446BZWTA provided by its distributors.

IC DGTL MEDIA SOC 361NFBGA / DSP 32bit 513MHz 6480MIPS 361-Pin NFBGA Tray
1.8V,3.3V ASP,EBI,EMI,Host Interface,I2C,SPI,UART,USB 32bit ARM926EJ-S 16KB ROM 8KB 2 1.235V 1.365V 513MHz,256.5MHz 32KB,16KB BGA 950¦Ìm
ASP EBI/EMI Host Interface I2C SPI UART USB 361-LFBGA ACTIVE (Last Updated: 3days ago) 320DM6446 digital signal processor 1.20V 1.4mm 256.5MHz 16kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.