Texas Instruments TMS320DM642AGNZA5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
$ 89.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AGNZA5.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet23 pages20 years ago
Datasheet42 pages22 years ago
Technical Drawing2 pages23 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM642AGNZA5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 89.3
$ 74.434
$ 74.434
Stock
92,686
114,726
114,726
Authorized Distributors
1
4
4
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
500 MHz
500 MHz
500 MHz
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
16
16
16
Number of GPIO
-
-
-
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
105 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS32C6415EGLZ5E0
IC FIXED POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS 532-Pin FCBGA Tray
Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684

Descriptions

Descriptions of Texas Instruments TMS320DM642AGNZA5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
IC FIXED-POINT DSP 548-FCBGA / DSP Fixed-Point 32bit 500MHz 4000MIPS Automotive 548-Pin FCBGA Tray
3.3V Host Interface,I2C,McASP,McBSP,PCI 32bit C64x 160KB EXTERNAL 1 1.36V 3.46V 500MHz 16KB BGA , 2.2mm
Tms320Dm642A500 Pg2 548Pin Fcbga Ext Tmp Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM642AGNZA5.
DSP- DaVinci Digital Media Video/Imaging Fixed-Point DSP
Host Interface I2C McASP McBSP PCI 548-BBGA FCBGA SDRAM SRAM ACTIVE (Last Updated: 6days ago) digital signal processor 1.20V 3.599g 500MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM642AGNZA5.