Texas Instruments TMS320DM641AZNZ6

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
$ 57.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM641AZNZ6.

Texas Instruments

Datasheet178 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet178 pages14 years ago
Datasheet178 pages15 years ago
Datasheet179 pages18 years ago
Datasheet20 pages0 years ago
Datasheet19 pages20 years ago
Technical Drawing2 pages21 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.71%

CAD Models

Download Texas Instruments TMS320DM641AZNZ6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 57.25
$ 29.22
$ 29.22
Stock
69,670
94,992
94,992
Authorized Distributors
1
1
1
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
600 MHz
600 MHz
600 MHz
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
-
-
-
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
I2C, McASP
I2C, McASP
I2C, McASP
Number of ADC Channels
-
-
-
Number of DAC Channels
-
-
-
Peripherals
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.36 V
1.36 V
1.36 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
90 °C
90 °C
90 °C
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320DM641AZNZ6.

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8148SCYE2
IC DGTL MEDIA PROCESSR 684FCBGA / DSP Floating-Point 32bit 1GHz 6000MIPS 684-Pin FCBGA
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684

Descriptions

Descriptions of Texas Instruments TMS320DM641AZNZ6 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
IC FIXED-POINT DSP 548-FCBGA / DSP Fixed-Point 32bit 600MHz 4800MIPS Automotive 548-Pin FCBGA Tray
3.3V Host Interface,I2C,McASP,McBSP 32bit DaVinci,TMS320C64x EXTERNAL 1 1.36V 3.46V 600MHz 16KB BGA-548 , 2.2mm
TMS320DM641A 548FCBGA PG2.0 PB-FREE<AZ
IC ULTRA LOW JITTER SNGL 48VQFN
Host Interface I2C McASP McBSP 548-BBGA FCBGA ACTIVE (Last Updated: 2days ago) 320DM641 digital signal processor 1.40V 3.599g 600MHz 32b

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.