Texas Instruments TMS320DM355ZCE135

Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85
$ 21.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM355ZCE135.

Texas Instruments

Datasheet15 pages18 years ago

element14 APAC

iiiC

Arrow Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM355ZCE135 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS32C6713BGDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Texas InstrumentsTMS320DM6441AZWT
DaVinci Digital Media System-on-Chip 361-NFBGA 0 to 85
Texas InstrumentsTMS320DM6441ZWT
DSP Fix PT 32-Bit 513MHz 4104MIPS 361-Pin BGA
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160
Analog DevicesADSP-BF561SKBCZ500
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA256
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA

Descriptions

Descriptions of Texas Instruments TMS320DM355ZCE135 provided by its distributors.

Digital Media System-on-Chip (DMSoC) 337-NFBGA 0 to 85
Digital Media System 337-Pin NFBGA
SPECIALTY MICROPROCESSOR CIRCUIT PBGA337
IC DIGITAL MEDIA SOC 337-NFBGA
IC MCU 32BIT 2MB FLASH 100LQFP
DMSOC, ARM926EJ-S CORE, 135MHZ, 337BGA; Supply Voltage Range:1.235V to 1.365V; TV / Video Case Style:BGA; No. of Pins:337; SVHC:No SVHC (20-Jun-2011); Cache on Chip L1/L2 Memory:24KB; Core Frequency Typ:135MHz; DSP Type:Fixed Point; External Supported Memory:Async SDRAM, DDR2, MDDR, NAND Flash; Interface Type:I2C, SPI, UART, USB; Mounting Type:SMD; Operating Temperature Range:0°C to +85°C; Package / Case:BGA; RAM Memory Size:32KB; Series:TMS320; Supply Voltage Max:1.365V; Supply Voltage Min:1.235V; Termination Type:SMD; Video Processor Application:Digital Video Recorders, IP Security Cameras, Video Door Bells

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM355ZCE-135