Texas Instruments TMS320DM6441ZWT

DSP Fix PT 32-Bit 513MHz 4104MIPS 361-Pin BGA
$ 35.494

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM6441ZWT.

Texas Instruments

Datasheet236 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet235 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet235 pages15 years ago
Datasheet19 pages17 years ago

Mouser

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTMS320C6424ZWT4
C64x+ fixed point DSP- up to 600MHz, 16/8-Bit EMIFA, 32/16 Bit DDR2, SDRAM 361-NFBGA 0 to 0
Texas InstrumentsTMS320DM357ZWT
Digital Media System-on-Chip (DMSoC) 361-NFBGA 0 to 85
Texas InstrumentsTMS32C6713BGDPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Analog DevicesADSP-21469KBCZ-3
SHARC Processor | IC DSP 32/40BIT 400MHZ 324BGA
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160
Analog DevicesADSP-BF561SKBCZ500
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 500MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments TMS320DM6441ZWT provided by its distributors.

DSP Fix PT 32-Bit 513MHz 4104MIPS 361-Pin BGA
DaVinci Digital Media System-on-Chip 361-NFBGA
1.8V,3.3V ASP,EBI,EMI,Host Interface,I2C,SPI,UART,USB ROM 8KB 513MHz,256MHz BGA SMD mount 950μm(height)
SPECIALTY MICROPROCESSOR CIRCUIT PBGA361
Digital Signal Processor (DSP) IC; Video Processor Application:Digital Media, Networked Media Encode/Decode, Video Imaging; Supply Voltage Range:3.15V to 3.45V; Mounting Type:SMD; TV / Video Case Style:NFBGA; No. of Pins:361 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.