Texas Instruments TMS320DM8168CCYG2

Digital Signal Processors & Controllers - Dsp, Dsc Davinci Digital Media Processor
$ 156.2
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8168CCYG2.

Newark

Datasheet328 pages11 years ago
Datasheet327 pages12 years ago
Datasheet328 pages10 years ago

Texas Instruments

Upverter

Farnell

LCSC

Inventory History

3 month trend:
-8.72%

CAD Models

Download Texas Instruments TMS320DM8168CCYG2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 156.2
$ 197.224
Stock
152,788
239,708
Authorized Distributors
4
1
Core Architecture
-
-
Data Bus Width
32 b
-
Max Frequency
1.35 GHz
-
Memory Type
DDR2, DDR3, FLASH, NAND, NOR, SDRAM
-
Memory Size
32 kB
-
RAM Size
1.5 MB
-
Number of I/Os
64
64
Number of GPIO
-
-
Interface
Ethernet, I2C, PCI, SATA, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SD, SDIO, SPI, Serial, UART, USB
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
8
-
Watchdog Timer
-
-
Min Supply Voltage
850 mV
800 mV
Max Supply Voltage
3.47 V
1.05 V
Min Operating Temperature
0 °C
-40 °C
Max Operating Temperature
95 °C
105 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsMSC8251SVT1000B
StarCore Surface Mount SC3850Single Core ROHS3Compliant DSP 0C~105C TJ ROM (96kB) 1GHz 1.00V
NXP SemiconductorsMSC8144VT800B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA783
NXP SemiconductorsMSC8256SVT1000B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 120MHz, CMOS, PBGA783
Texas InstrumentsTMS320C6671ACYPA
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
Texas InstrumentsTMS320C6678ACYP
High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
Texas InstrumentsTMS320C6674ACYP
High performance quad-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85

Descriptions

Descriptions of Texas Instruments TMS320DM8168CCYG2 provided by its distributors.

Digital Signal Processors & Controllers - Dsp, Dsc Davinci Digital Media Processor
1.5V,1.8V,3.3V EBI,EMI,Ethernet,I2C,McASP,McBSP,PCI,SD,SDIO,SPI,Serial ATA,UART,USB 32bit ARM,ARM Cortex A8 512KB ROM 48KB 2 1.43V,1.71V,3.13V 1.58V,1.89V,3.47V 1GHz,1.2GHz 32KB,32KB FCBGA-1031 3.31mm
EBI/EMI Ethernet I2C McASP McBSP PCI Serial ATA SD/SDIO SPI UART USB TMS320DM8168CCYG2 DDR2DDR3FLASH NAND NOR SDRAM ACTIVE (Last Updated: 5days ago) digital signal processor 1.00V 3.31mm 1GHz 1.5MB
VIDEO PROCESSOR, 800MHZ, FCBGA-1031; Type de DSP: Point fixe; Nombre de bits: 32 bits; Fréquence: 1GHz; Taille mémoire, FLASH: -; Type de boîtier DSP: FCBGA; Nombre de broches: 1031Broche(s); Nombre d'E/S: 64E/S; Nombre de MIPS
VIDEO PROCESSOR, 800MHZ, FCBGA-1031; DSP Type:Fixed Point; No. of Bits:32bit; Frequency:1GHz; Flash Memory Size:-; DSP Case Style:FCBGA; No. of Pins:1031Pins; No. of I/O's:64I/O's; No. of MIPS:9000; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:0°C; Operating Temperature Max:95°C; Core Supply Voltage Min:800mV; Core Supply Voltage Max:1.05V; Product Range:TMS320 Series; MSL:MSL 4 - 72 hours; SVHC:No SVHC (15-Jan-2019); IC Mounting:SMD; Supply Voltage Max:1.05V; Supply Voltage Min:800mV; TV / Video Case Style:FCBGA; Video Processor Application:Thin Client, Video Conferencing, Video Phones, Video Security

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM8168CCYG2 .