Texas Instruments TMS320DM8168ACYG2

IC, DSP, DAVANCI, 1031 FCBGA; MSL: MSL 4 - 72 hours; SVHC: No SVHC (18-Jun-2012)
$ 106.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8168ACYG2.

Texas Instruments

Datasheet327 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet327 pages13 years ago
Datasheet326 pages14 years ago
Datasheet326 pages14 years ago
Datasheet324 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet321 pages15 years ago
Datasheet312 pages15 years ago

Newark

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM8168ACYG2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320C6A8168ACYG2
C6000 DSP+ARM Processor 1031-FCBGA
NXP SemiconductorsMSC8251SVT1000B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 120MHz, CMOS, PBGA783
NXP SemiconductorsMSC8256SVT1000B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 120MHz, CMOS, PBGA783
NXP SemiconductorsMSC8144VT800B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 133MHz, CMOS, PBGA783
Texas InstrumentsTMS320C6671ACYPA
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
Texas InstrumentsTMS320C6678ACYP
High performance octo-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85

Descriptions

Descriptions of Texas Instruments TMS320DM8168ACYG2 provided by its distributors.

IC, DSP, DAVANCI, 1031 FCBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012)
DaVinci Digital Media Processor 1031-FCBGA
DSP Floating-Point 32bit 1.1GHz 8000MIPS 1031-Pin FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.