Texas Instruments TMS320C6746EZWT3

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 375MHz 3648MIPS 361-Pin NFBGA
$ 13.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6746EZWT3.

Texas Instruments

Datasheet248 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet247 pages12 years ago
Technical Drawing2 pages14 years ago

Augswan

HQonline

Inventory History

3 month trend:
-99.35%

CAD Models

Download Texas Instruments TMS320C6746EZWT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.71
$ 16.041
Stock
1,132,701
119,516
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
361
361
Data Bus Width
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
EBI/EMI, Ethernet, I2C, McASP, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
320 kB
-
Max Frequency
375 MHz
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6746EZWT3.

Related Parts

Texas InstrumentsTMS320C28344ZFET
C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105

Descriptions

Descriptions of Texas Instruments TMS320C6746EZWT3 provided by its distributors.

DSP Fixed-Point/Floating-Point 32-Bit/64-Bit 375MHz 3648MIPS 361-Pin NFBGA
Low power C674x floating-point DSP- 456MHz 361-NFBGA 0 to 90
Digital Signal Processor, 16-Ext Bit, 30MHz, CMOS, PBGA361
1.8V,3.3V EBI,EMI,Ethernet MAC,Host Interface,I2C,McASP,McBSP,SPI,UART,USB 16bit C674x 320KB ROM 1.088MB 1.71V,3.15V,950mV 1.89V,1.32V,3.45V 375MHz BGA , 13mm*13mm*940¦Ìm
EBI/EMI Ethernet MAC Host Interface I2C McASP McBSP SPI UART USB 361-LFBGA ACTIVE (Last Updated: 3days ago) 320C6746 digital signal processor 1.00V 1.10V 1.20V 1.4mm 456MHz 320kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.