Texas Instruments TMS320C28344ZFET

C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105
$ 17.61
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C28344ZFET.

Texas Instruments

Datasheet170 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet170 pages13 years ago
Datasheet170 pages14 years ago
Datasheet170 pages14 years ago
Technical Drawing2 pages18 years ago
Datasheet6 pages18 years ago

HQonline

Augswan

Inventory History

3 month trend:
+0.56%

CAD Models

Download Texas Instruments TMS320C28344ZFET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.61
$ 27.66
$ 27.66
Stock
339,403
263,567
263,567
Authorized Distributors
1
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
300 MHz
300 MHz
300 MHz
Number of I/Os
88
88
88
Interface
CAN, EBI/EMI, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
CAN, I2C, SCI, SPI, UART
Memory Type
ROM
ROM
ROM
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3.14 V
1.05 V
1.05 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V
Peripherals
-
PWM
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C28344ZFET.

Related Parts

Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMSDC6727BZDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136

Descriptions

Descriptions of Texas Instruments TMS320C28344ZFET provided by its distributors.

C2000™ 32-bit MCU with 300 MIPS, FPU, 260 KB RAM, EMIF 256-BGA -40 to 105
MCU 32-Bit C2000 C28x RISC 16KB ROM 1.2V/3.3V 256-Pin BGA
300MHz BGA-256(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
CAN EBI/EMI I2C McBSP SCI SPI 256-BGA ROM ACTIVE (Last Updated: 1day ago) digital signal processor 1.20V 2.1mm 300MHz 260kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.