Texas Instruments TMS320C6727BZDH275

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
$ 29.213
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6727BZDH275.

Texas Instruments

Datasheet118 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet38 pages19 years ago
Datasheet34 pages21 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+46.88%

CAD Models

Download Texas Instruments TMS320C6727BZDH275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTMSDC6727BZDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMSDC6727BGDHA250
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
Texas InstrumentsTMS32C6713BPYPA200
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 208-HLQFP -40 to 105
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-BF561SKBCZ-6A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 40MHz, CMOS, PBGA169

Descriptions

Descriptions of Texas Instruments TMS320C6727BZDH275 provided by its distributors.

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
DSP Floating-Point 32bit/64bit 275MHz 2200MIPS 256-Pin BGA Tray
3.3V EBI,EMI,HPI,I2C,McASP,SPI 32bit,64bit C67x 256KB ROM 384KB 1.14V 3.47V 275MHz BGA 1.52mm
EBI/EMI HPI I2C McASP SPI 256-BGA FLASH RAM ROM SDR SDRAM ACTIVE (Last Updated: 1week ago) digital signal processor 1.20V 986.988648mg 275MHz 256kB
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:275MHz; Interface Type:HPI, I2C, McASP, SPI; No. of I/O's:84; Memory Size, Flash:1MB; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.