Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMSDC6727BZDHA250

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
$ 44.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMSDC6727BZDHA250.

Texas Instruments

Datasheet118 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet116 pages18 years ago
Datasheet38 pages19 years ago
Datasheet34 pages21 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-21.59%

CAD Models

Download Texas Instruments TMSDC6727BZDHA250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTMS320C6727BGDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH275
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Texas InstrumentsTMS320C6727BZDH300
C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA 0 to 90
Analog DevicesADSP-21479KBCZ-2A
DSP Floating-Point 32-Bit 266MHz 266MIPS 196-Pin CSBGA Tray
Analog DevicesADSP-21478KBCZ-1A
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 55.55MHz, CMOS, PBGA136
Analog DevicesADSP-BF561SKBCZ-5A
Digital Signal Processor, 16-Ext Bit, 33.33MHz, CMOS, PBGA160

Descriptions

Descriptions of Texas Instruments TMSDC6727BZDHA250 provided by its distributors.

C67x floating-point DSP- up to 350MHz, McASP, 32-Bit EMIFA 256-BGA -40 to 105
FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 64 BIT, 250MHZ, BGA-256
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 25MHz, CMOS, PBGA256
DSP Floating-Point 32bit/64bit 250MHz 2000MIPS 256-Pin BGA Tray
288KB 250MHz BGA-256 Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
3.3V EBI,EMI,HPI,I2C,McASP,SPI 32bit,64bit C67x 256KB ROM 384KB 1.14V,3.13V 1.32V,3.47V 250MHz BGA-256 SMD mount 1.52mm(height)
EBI/EMI HPI I2C McASP SPI 256-BGA RAM ROM SDR SDRAM ACTIVE (Last Updated: 1week ago) digital signal processor 1.20V 986.988648mg 250MHz 256kB
IC, FLOAT-PT DSP, 64BIT, 250MHZ, BGA-256; IC, FLOAT-PT DSP, 64BIT, 250MHZ, BGA-256; Series:C6000; No. of Bits:32bit / 64bit; Frequency:250MHz; Supply Voltage:1.2V; Digital IC Case Style:BGA; No. of Pins:256; Supply Voltage Range:1.14V to 1.32V, 3.13V to 3.47V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.