Texas Instruments TMS320C6472EZTZ

Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc
$ 195.098

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6472EZTZ.

Texas Instruments

Datasheet269 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet269 pages14 years ago
Datasheet269 pages14 years ago
Technical Drawing2 pages16 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6472EZTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 195.098
$ 243.833
Stock
51,282
81,136
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
737
737
Data Bus Width
16 b
16 b
Interface
Ethernet, I2C
Ethernet, I2C
Memory Type
-
-
Memory Size
-
-
RAM Size
768 kB
768 kB
Max Frequency
500 MHz
500 MHz
Min Supply Voltage
950 mV
950 mV
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Texas InstrumentsTMS320C6657CZH
Fixed and Floating-Point Digital Signal Processor | IC DSP FIX/FLOAT POINT 625FCBGA
Texas InstrumentsTMS320C6654CZH8
High performance single-core C66x fixed and floating-point DSP- up to 850MHz 625-FCBGA 0 to 85
Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6472EZTZ provided by its distributors.

Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Proc
TMS320C647x MULTIPLE Contains Lead Surface Mount DSP 0C~85C TC 768kB 500MHz 24mm
Fixed-Point Digital Signal Processor 737-FCBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.