Texas Instruments TMS320C6455DZTZA

Fixed-Point Digital Signal Processor 697-FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455DZTZA.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago
Datasheet256 pages14 years ago
Datasheet256 pages14 years ago
Technical Drawing2 pages16 years ago

CAD Models

Download Texas Instruments TMS320C6455DZTZA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 295.48
$ 295.48
Stock
58,983
271,532
271,532
Authorized Distributors
0
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
-
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
-
-
-
Memory Size
32 kB
-
-
RAM Size
32 kB
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
-
1.212 V
1.212 V
Max Supply Voltage
-
1.288 V
1.288 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455DZTZA.

Descriptions

Descriptions of Texas Instruments TMS320C6455DZTZA provided by its distributors.

Fixed-Point Digital Signal Processor 697-FCBGA
Host Interface I2C McBSP PCI UTOPIA 697-BFBGA FCBGA 320C6455 Not Qualified digital signal processor 1.20V 0.8mm 1GHz 32kB
PG3.1, Ext Temp, 1.0GHz, Pb-free

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.