Texas Instruments TMS320C6455BGTZ

Fixed Point Digital Signal Processor -DSP, 32 Bit, 1GHZ, FCBGA-697
$ 205.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6455BGTZ.

Texas Instruments

Datasheet257 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages13 years ago
Datasheet255 pages14 years ago
Datasheet256 pages14 years ago
Datasheet222 pages14 years ago
Datasheet256 pages14 years ago
Datasheet246 pages15 years ago
Technical Drawing2 pages16 years ago

Mouser

Newark

HQonline

iiiC

Inventory History

3 month trend:
-0.11%

CAD Models

Download Texas Instruments TMS320C6455BGTZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 205.099
$ 295.9
$ 295.9
Stock
141,250
267,571
267,571
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
697
697
697
Data Bus Width
16 b
16 b
16 b
Interface
I2C, PCI
I2C, PCI
I2C, PCI
Memory Type
DDR2, SDRAM, SRAM
-
-
Memory Size
32 kB
-
-
RAM Size
32 kB
-
-
Max Frequency
1 GHz
1 GHz
1 GHz
Min Supply Voltage
1.1875 V
1.212 V
1.212 V
Max Supply Voltage
3.46 V
1.288 V
1.288 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6455BGTZ.

Related Parts

Texas InstrumentsTMS320C6657CZHA25
IC DSP FIX/FLOAT POINT 625FCBGA / Fixed and Floating-Point Digital Signal Processor

Descriptions

Descriptions of Texas Instruments TMS320C6455BGTZ provided by its distributors.

FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 1GHZ, FCBGA-697
MULTIPLE Contains Lead Surface Mount BALL digital signal processor 90C 32kB 1GHz 4.340114g
DSP- C6000 High Performance Fixed-Point DSP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.