Texas Instruments TMS320C6411AGLZ

IC FIXED-POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray
$ 59.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6411AGLZ.

Texas Instruments

Datasheet121 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet120 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet119 pages15 years ago
Datasheet120 pages18 years ago
Datasheet20 pages0 years ago
Datasheet22 pages20 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6411AGLZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 59.76
$ 51.964
Stock
97,121
135,634
Authorized Distributors
2
2
Case/Package
FCBGA
FCBGA
Number of Pins
532
532
Data Bus Width
16 b
32 b
Interface
PCI
PCI, SPI
Memory Type
SDRAM, SRAM
L2 Cache
Memory Size
-
256 kB
RAM Size
2 MB
2 MB
Max Frequency
300 MHz
300 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C6411AGLZ.

Descriptions

Descriptions of Texas Instruments TMS320C6411AGLZ provided by its distributors.

IC FIXED-POINT DSP 532-FCBGA / DSP Fixed-Point 32bit 300MHz 2400MIPS 532-Pin FCBGA Tray
C64x fixed point DSP- up to 300MHz, McBSP 532-FCBGA 0 to 90
3.3V Host Interface,McBSP,PCI 16bit 2MB EXTERNAL 1.14V 3.46V 300MHz FCBGA-532 , 2.8mm
MULTIPLE Contains Lead Surface Mount BALL digital signal processor 90C 2MB 300MHz 3.131403g

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.