Texas Instruments TMS320C6202BZNZ250

C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA 0 to 90
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6202BZNZ250.

Texas Instruments

Datasheet110 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages14 years ago
Datasheet109 pages14 years ago
Datasheet105 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet18 pages22 years ago
Datasheet19 pages23 years ago

Verical

CAD Models

Download Texas Instruments TMS320C6202BZNZ250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.479
Stock
96,862
138,937
Authorized Distributors
0
2
Case/Package
FCBGA
FCBGA
Number of Pins
352
352
Data Bus Width
16 b
16 b
Interface
SPI
-
Memory Type
-
-
Memory Size
256 kB
-
RAM Size
384 kB
384 kB
Max Frequency
250 MHz
250 MHz
Min Supply Voltage
1.46 V
1.43 V
Max Supply Voltage
3.46 V
3.46 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTMS32C6202BGNZA250
C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA -40 to 105
Texas InstrumentsTMS32C6203BGNZA250
FIXED-POINT DIGITAL SIGNAL PROCESSOR | IC FIXED POINT DSP 352-FCBGA
Texas InstrumentsTMS320C6410ZTS400
C64x fixed point DSP- up to 400MHz, McBSP, McASP, I2C 288-FCBGA 0 to 90
NXP SemiconductorsMSC8101VT1250F
Digital Signal Processor, 16-Bit Size, 64-Ext Bit, 62.5MHz, CMOS, PBGA332

Descriptions

Descriptions of Texas Instruments TMS320C6202BZNZ250 provided by its distributors.

C62x fixed point DSP- up to 300MHz, 384KB 352-FCBGA 0 to 90
DSP Fixed-Point 16-Bit 250MHz 2000MIPS 352-Pin FCBGA
32-BIT 250 MHz OTHER DSP PBGA352
McBSP 352-BBGA FCBGA ACTIVE (Last Updated: 5days ago) 320C6202 digital signal processor 1.50V 2.8mm 250MHz 384kB
FIXED-POINT DIGITAL SIGNAL PROCESSORS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.