Texas Instruments TMS320C5514AZCH12

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 120MHz 240MIPS 196-Pin NFBGA Tray
$ 8.134
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5514AZCH12.

Texas Instruments

Datasheet145 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago

Factory Futures

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5514AZCH12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.134
$ 5.344
$ 5.344
Stock
94,791
217,574
217,574
Authorized Distributors
1
2
2
Case/Package
-
-
-
Number of Pins
196
196
196
Data Bus Width
16 b
16 b
16 b
Interface
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
Memory Type
-
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
256 kB
256 kB
256 kB
Max Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.24 V
1.24 V
1.24 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5514AZCH12.

Related Parts

Texas InstrumentsTMS320VC5504ZCH
Low-Power Fixed-Point Digital Signal Processor 196-NFBGA
Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320C5514AZCH12 provided by its distributors.

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 120MHz 240MIPS 196-Pin NFBGA Tray
Low power C55x fixed point DSP- up to 120MHz, USB 196-NFBGA 0 to 0
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA ACTIVE (Last Updated: 5days ago) 320C5514 digital signal processor 1.30V 1.3mm 120MHz 256kB
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 16bit C55x 256KB ROM 128KB 1.24V,1.65V,1.8V,2.97V 1.43V,3.6V,3.63V 120MHz BGA , 10mm*10mm*860¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.