Texas Instruments TMS320C5504AZCH12

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 120MHz 240MIPS 196-Pin NFBGA Tray
$ 5.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5504AZCH12.

Farnell

Datasheet143 pages12 years ago

Texas Instruments

Factory Futures

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C5504AZCH12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.344
$ 7.245
$ 7.245
Stock
217,574
138,270
138,270
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
196
196
196
Data Bus Width
16 b
16 b
16 b
Interface
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, MMC, SD, SPI, UART, USART, USB
Memory Type
-
-
-
Memory Size
128 kB
128 kB
128 kB
RAM Size
256 kB
256 kB
256 kB
Max Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.24 V
1.24 V
1.24 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5504AZCH12.

Related Parts

Texas InstrumentsTMS320VC5504ZCH
Low-Power Fixed-Point Digital Signal Processor 196-NFBGA

Descriptions

Descriptions of Texas Instruments TMS320C5504AZCH12 provided by its distributors.

IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 120MHz 240MIPS 196-Pin NFBGA Tray
Low power C55x fixed point DSP- up to 150MHz, USB 196-NFBGA 0 to 0
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 16bit C55x 256KB ROM 128KB 1.24V 1.43V,3.6V,3.63V 120MHz BGA , 10mm*10mm*860¦Ìm
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA ACTIVE (Last Updated: 6days ago) 320C5504 digital signal processor 1.05V 1.30V 1.3mm 120MHz 256kB
DSP, 16BIT, 120MHZ, NFBGA-196; DSP Type:Fixed Point; No. of Bits:16bit; Frequency:120MHz; Flash Memory Size:-; DSP Case Style:NFBGA; No. of Pins:196Pins; No. of I/O's:26I/O's; No. of MIPS:-; Embedded Interface Type:I2C, SPI, UART, USB; Operating Temperature Min:-10°C; Operating Temperature Max:70°C; Core Supply Voltage Min:1.24V; Core Supply Voltage Max:1.43V; Product Range:TMS320C55x Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.