Texas Instruments TMS320C5504AZCH10

Low power C55x fixed point DSP- up to 150MHz, USB 196-NFBGA 0 to 0
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C5504AZCH10.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet143 pages12 years ago
Datasheet143 pages12 years ago
Datasheet143 pages14 years ago
Datasheet143 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.04%

CAD Models

Download Texas Instruments TMS320C5504AZCH10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 5.58
$ 5.58
Stock
121,730
109,589
109,589
Authorized Distributors
2
2
2
Case/Package
-
BGA
BGA
Number of Pins
196
196
196
Data Bus Width
32 b
16 b
16 b
Interface
I2C, I2S, SPI, UART, USB
EBI/EMI, I2C, I2S, MMC, SD, SPI, UART, USART, USB
EBI/EMI, I2C, I2S, MMC, SD, SPI, UART, USART, USB
Memory Type
-
EEPROM
EEPROM
Memory Size
128 kB
128 kB
128 kB
RAM Size
256 kB
256 kB
256 kB
Max Frequency
100 MHz
100 MHz
100 MHz
Min Supply Voltage
998 mV
1.24 V
1.24 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320C5504AZCH10.

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70

Descriptions

Descriptions of Texas Instruments TMS320C5504AZCH10 provided by its distributors.

Low power C55x fixed point DSP- up to 150MHz, USB 196-NFBGA 0 to 0
IC DSP FIXED-POINT 196NFBGA / DSP Fixed-Point 16bit 100MHz 200MIPS 196-Pin NFBGA
EBI/EMI I2C I2S MMC/SD SPI UART/USART USB 196-LFBGA ACTIVE (Last Updated: 1day ago) 320C5504 digital signal processor 1.05V 1.30V 1.3mm 100MHz 256kB
1.8V,2.5V,2.8V,3.3V EBI,EMI,I2C,I2S,MMC,SD,SPI,UART,USART,USB 16bit C55x 256KB ROM 128KB 1.24V,1.65V,1.8V,2.97V 1.43V,3.6V,3.63V 100MHz BGA , 10mm*10mm*860¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.