Texas Instruments TMS27C020-15JL

2 097 152-Bit Programmable ead-Only Memory 32-CDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C020-15JL.

Texas Instruments

Datasheet15 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 5.3
Stock
63,866
209,912
Authorized Distributors
0
2
Case/Package
CDIP
-
Number of Pins
-
32
Memory Type
-
EPROM, EPROMs
Density
-
2 Mb
Address Bus Width
-
-
Access Time
-
150 ns
Frequency
-
-
Interface
-
Parallel
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Texas Instruments TMS27C020-15JL provided by its distributors.

2 097 152-Bit Programmable ead-Only Memory 32-CDIP 0 to 70
EPROM UV 2M-bit 256K x 8 150ns 32-Pin CDIP
256K X 8 UVPROM 150 ns CDIP32
READ-ONLY MEMORIES

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS27C020-15JL.