STMicroelectronics M27C2001-15F1

EPROM UV 2M-bit 256K x 8 150ns 32-Pin CFDIPW Tube / IC EPROM UV 2MBIT 150NS 32CDIP
$ 5.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C2001-15F1.

IHS

Datasheet25 pages20 years ago

Farnell

Augswan

RS (Formerly Allied Electronics)

Nu Horizons

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics M27C2001-15F1 provided by its distributors.

EPROM UV 2M-bit 256K x 8 150ns 32-Pin CFDIPW Tube / IC EPROM UV 2MBIT 150NS 32CDIP
IC, EPROM CMOS 2MB, 27C2001, DIP32; Memory Size: 2Mbit; No. of Pins: 32Pins; Memory Case Style: DIP; Supply Voltage Min: 4.5V; Supply Voltage Max: 5V; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Access Time
Memory IC - EPROM; EPROM Type:Parallel UV Erasable; Memory Size:2MB; Memory Configuration:256K x 8; Access Time, Tacc:150ns; Supply Voltage Nom, Vcc:5V; Package/Case:32-WFDIP; Leaded Process Compatible:No; Memory Type:EPROM RoHS Compliant: No

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 27C200115F1
  • M27C2001-15F-1
  • M27C200115F1