Texas Instruments TMS27C010A-15JL

1 048 576-Bit Programmable ead-Only Memory 32-CDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS27C010A-15JL.

Texas Instruments

Datasheet13 pages18 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages26 years ago

Jameco

Sierra IC

Alternate Parts

Price @ 1000
$ 4.01
$ 4.01
Stock
46,558
178,458
178,458
Authorized Distributors
0
4
4
Case/Package
CDIP
DIP
DIP
Number of Pins
32
32
32
Density
-
1 Mb
1 Mb
Access Time
-
150 ns
150 ns
Frequency
-
150 GHz
150 GHz
Interface
-
Parallel
Parallel
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

FIFO, 1KX9, 12ns, Asynchronous, CMOS, PDIP28
SRAM Chip Async Single 5V 64K-bit 8K x 8 20ns 28-Pin CDIP
5.0V 2K x 8 Asynchronous Static RAM
IC SRAM 16KBIT 120NS 24CDIP / SRAM Chip Async Single 5V 16K-bit 2K x 8 150ns 24-Pin CDIP Tube
Standard SRAM, 2KX8, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24

Descriptions

Descriptions of Texas Instruments TMS27C010A-15JL provided by its distributors.

1 048 576-Bit Programmable ead-Only Memory 32-CDIP 0 to 70
128KB 60ns 128 k x 8 5.5V 150ns Parallel CDIP-32
EPROM UV 1M-bit 128K x 8 150ns 32-Pin CDIP
EPROM 1M (128Kx8) CMOS 150ns DIP-32

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS 27C010A15JL
  • TMS27C010A15-JL
  • TMS27C010A15JL