Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics M27C1001-15F1

Eprom; 1 Mbit Uv Eprom; 5V; 150; FDIP32W; 2 V (min.); -0.3 V (max.); 0; +70
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M27C1001-15F1.

IHS

Datasheet24 pages20 years ago

Farnell

Verical

Sierra IC

RS (Formerly Allied Electronics)

CAD Models

Download STMicroelectronics M27C1001-15F1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 37.926
Stock
222,384
36,018
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
32
-
Memory Type
EPROM, EPROMs, OTP
-
Density
1 Mb
-
Address Bus Width
-
-
Access Time
150 ns
150 ns
Frequency
150 GHz
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.61
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2011-03-14
LTD Date2011-09-14

Descriptions

Descriptions of STMicroelectronics M27C1001-15F1 provided by its distributors.

EPROM; 1 MBIT UV EPROM; 5V; 150; FDIP32W; 2 V (MIN.); -0.3 V (MAX.); 0; +70
EAR99 Through Hole M27C1001 Tube ic memory 150GHz 150ns 13.36mm 50mA
128KB 12.5V~13V 128Kx8 4.5V 50mA 5.5V Parallel CDIP-32 TH 4.5mm H
TDK - CGA2B2C0G1H1R5C050BA - KONDENSATOR, 1.5PF, 50V, C0G/NP0, 0402
STMICROELECTRONICS M27C1001-15F1 IC, EPROM CMOS 1MB, FDIP32W-32
EPROM UV 1M-Bit 128K x 8 120ns 32-Pin CFDIP W Tube
IC,M27C1001-15F1,FDIP-32, 128KX8,150NS,5V,EPROM
UVPROM, 128KX8, 150ns, CMOS, CDIP32
IC EPROM UV 1MBIT 150NS 32CDIP
UV & OTP EPROMs 1M (128Kx8) 150ns
IC, EPROM CMOS 1MB, 27C1001, DIP32; No. of Pins: 32Pins; Memory Case Style: DIP; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Access Time: 150ns; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 27; IC Gener
IC, EPROM CMOS 1MB, TUBE12; Memory Type:EPROM - OTP, EPROM - UV; Memory Size:1Mbit; Memory Configuration:128K x 8; Access Time:35ns; Supply Voltage Range:4.5V to 5.5V; Memory Case Style:FDIPW; No. of Pins:32; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Package / Case:FDIP32W; Interface Type:Parallel; Logic Function Number:27C1001; Memory Configuration:128K x 8bit; Memory Size:1Mbit; Memory Type:EPROM, UV; Memory Voltage Vcc:5V; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging Type:Tube; Programming Voltage:12.75V; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Vcc Tolerance +:10%; Vcc Tolerance -:10%; Voltage Vcc:5V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • M27C1001-15-F1
  • M27C1001-15F1.