Texas Instruments TMDX5535EZDSP

EZDSP TMS320C5535 EVAL BRD / TMS320C5535 eZdsp™ C5000™ DSP Embedded Evaluation Board
$ 319.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMDX5535EZDSP.

element14 APAC

Datasheet3 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

MCU 16-bit PIC24 PIC RISC 256KB Flash 2.5V/3.3V 64-Pin TQFP Tray - Trays
MCU 16-bit dsPIC RISC 280KB Flash 3.3V Automotive AEC-Q100 64-Pin TQFP Tray
512KB 3V~3.6V PIC 83 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

Descriptions

Descriptions of Texas Instruments TMDX5535EZDSP provided by its distributors.

EZDSP TMS320C5535 EVAL BRD / TMS320C5535 eZdsp™ C5000™ DSP Embedded Evaluation Board
TMS320C5532/TMS320C5533/TMS320C5534/TMS320C55835 DSP Development Kit 320KB RAM
TMS320C553X, USB STICK, DEV KIT; Silicon Fabricant: Texas Instruments; Nombre de bits: 32 bits; Numéro de famille Silicone: TMS320VC5xxx; Architecture du Coeur: C5000; Sous-Architecture du coeur: TMS320C55x; Nombre de noyau d
TMS320C553X, USB STICK, DEV KIT; Silicon Manufacturer:Texas Instruments TMDX5535EZDSP; No. of Bits:32bit; Silicon Family Name:TMS320VC5xxx; Core Architecture:C5000; Core Sub-Architecture:TMS320C55x; Silicon Core Number:TMS320VC; Kit Contents:C5535 eZdsp Board, CCStudio IDE Rev4.0, Headphone with Mic, 2GB Micro SD Card, Software; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:Small Form Factor, USB Power DSP Development Kit, 8MB Serial Flash Memory, USB 2.0 High Speed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMDX5535EZDSP .