Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip DSPIC33EP512MU810-I/PT

512KB 3V~3.6V PIC 83 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS

$ 9.52
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip DSPIC33EP512MU810-I/PT.

Augswan

Datasheet622 pages13 years ago

Microchip

SHENGYU ELECTRONICS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.57%

CAD Models

Download Microchip DSPIC33EP512MU810-I/PT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-07-18
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0020
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MCU 16-Bit dSPIC33 dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
MCU 16-bit dsPIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray / IC MCU 16BIT 256KB FLASH 100TQFP

Descriptions

Descriptions of Microchip DSPIC33EP512MU810-I/PT provided by its distributors.

512KB 3V~3.6V PIC 83 TQFP-100(12x12) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MCU 16-bit dsPIC RISC 536KB Flash 3.3V Automotive AEC-Q100 100-Pin TQFP Tray
16-bit MCU/DSC, 512 KB, 53248 Bytes, 70 MHz, 3 to 3.6V, TQFP-100, RoHS
Microchip SCT
Tqfp 100 Pins, 512Kb Flash, 52Kb Ram, 60 Mhz, Usb, 2Xcan, 15 Dma Rohs Compliant: Yes
Digital Signal Processors and Controllers – DSP, DSC; MICROCHIP; DSPIC33EP512MU810-I/PT; TQFP; CAN, I2C, IrDA, LIN, SPI, UART, USART, USB; FLASH, RAM; dsPIC
DSP, 512K FLASH, 100TQFP; Product Range: dsPIC33E Series; Core Frequency: -; Flash Memory Size: 536KB; No. of I/O's: 83I/O's; Embedded Interface Type: I2C, SPI, UART, USB; Core Supply Voltage: 1.8V; DSC Case Style: TQFP; No. of
Microcontroller Operating temperature: -40...85 °C Power supply: 3...3.6 V No. of I/Os: 83 No. of timers: 9 Bus width: 8 Bit Extras: I²C / IrDA / LIN / SPI / UART / ECAN / PWM / PMP / USB OTG Package: TQFP-100 ADC resolution: 10 bit Flash memory: 536 KB RAM: 52 KB

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSPIC33EP512MU810-I/PT.
  • DSPIC33EP512MU810-IPT
  • DSPIC33EP512MU810I/PT
  • DSPIC33EP512MU810IPT