Texas Instruments TM4C1231D5PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 6.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1231D5PMI.

Texas Instruments

Datasheet1,145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,149 pages12 years ago
Datasheet1,133 pages12 years ago
Datasheet1,138 pages12 years ago
Datasheet1,134 pages13 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.98%

CAD Models

Download Texas Instruments TM4C1231D5PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.297
$ 5.07
$ 5.07
Stock
130,249
208,267
208,267
Authorized Distributors
1
1
1
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
43
43
43
Interface
CAN, I2C, I2S, SPI, UART, USB
CAN, I2C, IrDA, SPI, UART, USART, USB
CAN, I2C, IrDA, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
1.08 V
3.15 V
3.15 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TM4C1231D5PMI.

Related Parts

Texas InstrumentsTM4C1230D5PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1231H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1237D5PMIR
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP T/R
MCU 32-Bit XMC4000 ARM Cortex M4 RISC 64KB Flash 1.3V/3.3V 64-Pin LQFP EP Tray
STMicroelectronicsSTM32F105R8T6
MCU 32-Bit STM32 ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
STMicroelectronicsSTM32F103R8T6
MCU 32-bit ARM Cortex M3 RISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1231D5PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
32-bit Arm Cortex-M4F based MCU with 80-MHz, 64-kb Flash, 24-kb RAM, CAN, RTC, 64-pin LQFP 64-LQFP -40 to 85
32 Bit Microcontroller, Tiva, Arm Cortex-M4f, 80 Mhz, 64 Kb, 24 Kb, 64, Lqfp Rohs Compliant: Yes
MCU, 32BIT, CORTEX-M4F, 80MHZ, LQFP-64

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C1231D5PMI .