Texas Instruments TM4C1230H6PMI

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
$ 6.193
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TM4C1230H6PMI.

Texas Instruments

Datasheet1,104 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet1,109 pages12 years ago
Datasheet1,093 pages12 years ago
Datasheet1,095 pages12 years ago
Datasheet1,090 pages13 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.82%

CAD Models

Download Texas Instruments TM4C1230H6PMI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.193
$ 6.432
$ 6.432
Stock
98,285
232,795
232,795
Authorized Distributors
2
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
64
64
64
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
80 MHz
80 MHz
80 MHz
Number of I/Os
49
49
49
Interface
CAN, I2C, I2S, SPI, UART
CAN, I2C, IrDA, SPI, UART, USART
CAN, I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
256 kB
256 kB
256 kB
Min Supply Voltage
1.08 V
3.15 V
3.15 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, DMA, POR, WDT
Brown-out Detect/Reset, DMA, POR, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTM4C1231H6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C1230D5PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 64KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
Texas InstrumentsTM4C123AH6PMI
MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
MicrochipATSAM3S4BA-AU
ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 64MHz, CMOS, PQFP64
STMicroelectronicsSTM32F103RCY6TR
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 72MHz, CMOS, PBGA64
STMicroelectronicsSTM32F401RCT6
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Frame

Descriptions

Descriptions of Texas Instruments TM4C1230H6PMI provided by its distributors.

MCU 32-Bit Tiva C ARM Cortex M4F RISC 256KB Flash 1.2V/3.3V 64-Pin LQFP Tray/Tube
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 80MHz, CMOS, PQFP64
32-bit Arm Cortex-M4F based MCU with 80-MHz, 256-kb Flash, 32-kb RAM, CAN, 64-pin LQFP 64-LQFP -40 to 85
MCU, 32BIT, CORTEX-M4F, 80MHZ, LQFP-64; Gamme de produit: TIVA Family TM4C123x Series Microcontrollers; Architecture: ARM Cortex-M4F; Nombre de bits: 32 bits; Vitesse de processeur: 80MHz; Taille de mémoire programme: 256KB;
Mcu, 32Bit, Cortex-M4F, 80Mhz, Lqfp-64; Product Range:Tiva Family Tm4C123X Series Microcontrollers; Architecture:Arm Cortex-M4F; No. Of Bits:32Bit; Cpu Speed:80Mhz; Program Memory Size:256Kb; Ram Memory Size:32Kb; No. Of Pins:64Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TM4C1230H6PMI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM4C1230H6PMI .