Texas Instruments TLVH431AIDBZT

1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLVH431AIDBZT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet51 pages11 years ago
Datasheet51 pages11 years ago
Technical Drawing2 pages21 years ago

Mouser

Factory Futures

Arrow Electronics

Newark

Inventory History

3 month trend:
-15.09%

CAD Models

Download Texas Instruments TLVH431AIDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.349
$ 0.349
Stock
592,358
1,302,129
1,302,129
Authorized Distributors
3
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
80 mA
80 mA
80 mA
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
18 V
18 V
18 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
129 ppm/°C
129 ppm/°C
129 ppm/°C
Cathode Current
100 µA
100 µA
100 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsTLVH431AQDBZR
1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 125
Texas InstrumentsTLVH432AIDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Texas InstrumentsTLVH432AQDBZR
V-Ref Adjustable 1.24V to 18V 80mA 3-Pin SOT-23 T/R
Diodes Inc.ZTL431AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL432AFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23LF T/R
Diodes Inc.ZTL431BFFTA
V-Ref Adjustable 2.5V to 20V 100mA Automotive 3-Pin SOT-23F T/R

Descriptions

Descriptions of Texas Instruments TLVH431AIDBZT provided by its distributors.

1% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-23 -40 to 85
V-Ref Adjustable 1.24V to 18V 70mA 3-Pin SOT-23 T/R
138ppm/¡æ Adjustable 70mA 1.24V 20V 18V 100¦ÌA ¡À1% SOT-23-3 , 2.92mm*1.3mm*1mm
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.