Texas Instruments TLV7111323DDSET

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7111323DDSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages11 years ago
Datasheet29 pages14 years ago
Technical Drawing2 pages20 years ago

Augswan

Farnell

Inventory History

3 month trend:
-1.01%

CAD Models

Download Texas Instruments TLV7111323DDSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.546
$ 0.228
Stock
390,140
593,274
Authorized Distributors
4
3
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable, Fixed
Fixed
Number of Regulators
2
2
Output Voltage
2.3 V
2.3 V
Output Current
200 mA
200 mA
Dropout Voltage
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
70 dB
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV7111323DDSET.

Related Parts

Texas InstrumentsTLV7113030DDSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7113030DDSET
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
Texas InstrumentsTLV7111930DSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown

Descriptions

Descriptions of Texas Instruments TLV7111323DDSET provided by its distributors.

200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown 6-WSON -40 to 125
TLV7111323 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 200mV 800mum 200mA 585mW
LDO, 1.3/2.3V, .2A, DL, 6WSON; Primary Input Voltage:5.5V; Output Voltage Fixed:2.3V; Dropout Voltage Vdo:150mV; No. of Pins:6; Output Current:200mA; Voltage Regulator Case Style:WSON; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:7111323; Input Voltage Max:5.5V; Input Voltage Min:2V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.