Texas Instruments TLV70726DQNR

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70726DQNR.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV70726DQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.432
Stock
447,580
303,234
Authorized Distributors
3
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
2.6 V
2.6 V
Output Current
200 mA
200 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70726DQNR.

Related Parts

Texas InstrumentsTLV70725DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70715PDQNR
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 1.5V 2V 1.5V 5.5V 360mV@ 150mA 10mV 1mV SON , 350¦Ìm
Texas InstrumentsTLV707085DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.8V, Active Discharge Rdis=1.2kOhms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, Active Discharge Rdis=1.2kOhms

Descriptions

Descriptions of Texas Instruments TLV70726DQNR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Active Lead Free Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 400mW 200mA 400mum
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.