What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV707085DQNR

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV707085DQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet31 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago

Augswan

Inventory History

3 month trend:
+3.11%

CAD Models

Download Texas Instruments TLV707085DQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.414
Stock
480,991
262,629
Authorized Distributors
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
850 mV
850 mV
Output Current
200 mA
200 mA
Dropout Voltage
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV707085DQNR.

Related Parts

Texas InstrumentsTLV70725PDQNR
Active Lead Free Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 400mW 200mA 400mum
Texas InstrumentsTLV70726PDQNR
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 2.6V 2V 2.6V 5.5V 300mV@ 150mA 10mV 1mV SON , 350¦Ìm
Texas InstrumentsTLV70728PDQNT
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 2.8V 2V 2.8V 5.5V 300mV@ 150mA 10mV 1mV SON , 350¦Ìm
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.8V, Active Discharge Rdis=1.2kOhms
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, No Active Discharge
LDO Regulator, 200 mA, Ultra-Low Iq, High PSRR, Low Noise 1.85V, Active Discharge Rdis=1.2kOhms

Descriptions

Descriptions of Texas Instruments TLV707085DQNR provided by its distributors.

200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
TLV707085 Cut Tape (CT) Surface Mount Over Current Over Temperature Short Circuit Reverse Polarity voltage regulator linear 250mV 400mum 200mA 400mW
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 4; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 1.5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.