Texas Instruments TLV70719PDQNR

Active Lead Free Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 400mW 200mA 400mum
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70719PDQNR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet42 pages11 years ago
Datasheet42 pages11 years ago
Datasheet32 pages13 years ago
Datasheet32 pages13 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet26 pages13 years ago

Augswan

Inventory History

3 month trend:
-0.70%

CAD Models

Download Texas Instruments TLV70719PDQNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.403
Stock
919,446
258,473
Authorized Distributors
5
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.9 V
1.9 V
Output Current
200 mA
200 mA
Dropout Voltage
360 mV
360 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV70719PDQNR.

Related Parts

Texas InstrumentsTLV70712PDQNT
70dB~50dB(100Hz~1MHz) 50¦ÌA fixed 200mA 1 1.2V 2V 5V 5.5V 360mV@ 150mA 20 mV 1mV X2SON-4 350¦Ìm
Texas InstrumentsTLV707185DQNT
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsTLV70712PDQNR
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 1.2V 2V 1.2V 5.5V 360mV@ 150mA 10mV 1mV SON , 350¦Ìm
Texas InstrumentsTLV707185DQNR
200-mA, low-IQ, low-dropout voltage regulator with enable 4-X2SON -40 to 125
Texas InstrumentsUA78M08CKTPRG3
TAPE AND REEL RoHS Compliant SINGLE Fixed voltage regulator linear 2V 6.04mm 500mA 125C

Descriptions

Descriptions of Texas Instruments TLV70719PDQNR provided by its distributors.

Active Lead Free Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 400mW 200mA 400mum
70dB~50dB(100Hz~1MHz) 50¦ÌA Fixed 200mA 1 1.9V 2V 1.9V 5.5V 360mV@ 150mA 10mV 1mV SON , 350¦Ìm
200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125
LDO Regulator Pos 1.9V 0.2A 4-Pin X2SON EP T/R
IC REG LINEAR 1.9V 200MA 4-X2SON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.