Texas Instruments TLV7041DCKR

Comparator Low Voltage nanoPower Single Open Drain 1.6V to 6.5V 5-Pin SC-70 T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7041DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

Inventory History

3 month trend:
-60.70%

CAD Models

Download Texas Instruments TLV7041DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.386
$ 0.386
Stock
456,284
998,881
998,881
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV7041DCKR provided by its distributors.

Comparator Low Voltage nanoPower Single Open Drain 1.6V to 6.5V 5-Pin SC-70 T/R
Tape & Reel (TR) TLV7041 Open Drain 0.000002muA comparator circuit 2pA @ 5V 3000ns 2mm 7mV
Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125
Voltage Comparators; TLV7041DCKR; TEXAS INSTRUMENTS; 6.5 V; 5; 100 µV; 2 pA
335nA Open Drain 29mA,33mA 1 1.6V 6.5V 8mV@ 5V 2pA@ 5V SC-70-5 , 1mm
VOLTAGE COMPARATOR / Comparator General Purpose Open Drain SC-70-5
IC GATE NAND 1CH 2-INP SOT23-5
8mV 2pA SC-70-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.