Texas Instruments TLV7031DCKR

Comparator Low Voltage nanoPower Single Push-Pull 1.6V to 6.5V 5-Pin SC-70 T/R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV7031DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Upverter

LCSC

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TLV7031DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.426
$ 0.426
Stock
998,881
456,284
456,284
Authorized Distributors
4
4
4
Case/Package
-
-
-
Number of Pins
5
5
5
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
100 µV
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.6 V
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments TLV7031DCKR provided by its distributors.

Comparator Low Voltage nanoPower Single Push-Pull 1.6V to 6.5V 5-Pin SC-70 T/R
Tape & Reel (TR) TLV7031 Push-Pull 0.000002muA comparator circuit 2pA @ 5V 3000ns 2mm 7mV
Nanopower, small size comparator with push-pull output 5-SC70 -40 to 125
335nA Push-Pull 29mA,33mA 1 1.6V 6.5V 8mV@ 5V 2pA@ 5V SC-70-5 , 1mm
VOLTAGE COMPARATOR / Small Size, nanoPower, Low-Voltage Comparators
Comparator, 1 Func, 8000uV Offset-Max, 3000ns Response Time, PDSO5
EPCOS - B57236S0100M000 - Thermistor, ICL NTC, 10 ohm, -20% to +20%, Radial Leaded, B57236S0 Series
8mV 2pA SC-70-5 Comparators ROHS
IC COMPARATOR 1 GEN PUR SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.