Texas Instruments TLV62085RLTR

3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62085RLTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

HQonline

LCSC

Arrow.cn

Inventory History

3 month trend:
+892%

CAD Models

Download Texas Instruments TLV62085RLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 1.23
Stock
4,376,365
391,254
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
-
Max Input Voltage
6 V
-
Min Output Voltage
800 mV
-
Max Output Voltage
6 V
-
Efficiency
95 %
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV62085RLTR.

Related Parts

Texas InstrumentsTPS62085RLTT
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R
Texas InstrumentsTPS62085RLTR
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, BICMOS, PDSO7
Texas InstrumentsTPS62086RLTT
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, PDSO7
IC REG BUCK ADJUSTABLE 3A 6DFN / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 6-VDFN Exposed Pad
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz
Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, 5.0 V, 52 kHz

Descriptions

Descriptions of Texas Instruments TLV62085RLTR provided by its distributors.

3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
Switching Regulator, Current-mode, 3A, 2400kHz Switching Freq-Max, BICMOS, PDSO7
Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R / High Efficiency 3-A Step-Down Converter in 2-mm × 2-mm VSON Package | IC REG BUCK ADJUSTABLE 3A 7VSON
Buck Converter, Adjustable, 2.4MHz, 1-Ch, 6V In, 800mV Vout, 6V-2.5V, VSON-7, SMD, Adhesive Mount, 950μm H
DC/DC CONV, SYNC BUCK, 2.4MHZ, VSON-7; Topology: Synchronous Buck (Step Down); Input Voltage Min: 2.5V; Input Voltage Max: 6V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: VSON; No. of Pins: 7Pins; Output Current: 3A; Output Voltage Min: 800mV; Output Voltage Max: 6V; Switching Frequency: 2.4MHz; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62085RLTR .