Texas Instruments TLV62085RLTT

3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
$ 1.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV62085RLTT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages12 years ago

Upverter

Farnell

Inventory History

3 month trend:
-0.99%

CAD Models

Download Texas Instruments TLV62085RLTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.151
$ 0.436
Stock
397,780
4,842,936
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
-
2.5 V
Max Input Voltage
-
6 V
Min Output Voltage
-
800 mV
Max Output Voltage
-
6 V
Efficiency
-
95 %
Synchronous Rectifier
-
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV62085RLTT.

Descriptions

Descriptions of Texas Instruments TLV62085RLTT provided by its distributors.

3-A High Efficiency Step-Down Converter in 2x2 QFN 7-VSON-HR -40 to 125
Buck Yes 2.4MHz Adjustable 1 6V 800mV 6V 2.5V QFN SMD mount,glue mount 950μm(height)
IC REG BUCK ADJ 3A 7VSON / Conv DC-DC 2.6V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R
TLV62085 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 14hours ago) DC to DC switching regulator 6V 2mm 3A 2.4MHz
DC/DC CONV, SYNC BUCK, 2.4MHZ, VSON-7; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VSON; Nombre de br
Dc/Dc Conv, Sync Buck, 2.4Mhz, Vson-7; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vson; No. Of Pins:7Pins; Output Current:3A; Output Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TLV62085RLTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV62085RLTT .