Texas Instruments TPS62085RLTT

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R
$ 1.448
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62085RLTT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages13 years ago

Newark

Farnell

element14 APAC

Arrow.cn

Inventory History

3 month trend:
-1.65%

CAD Models

Download Texas Instruments TPS62085RLTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.448
$ 0.878
Stock
979,603
414,329
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62086RLTT
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, PDSO7
Texas InstrumentsTPS62086RLTR
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, PDSO7
Texas InstrumentsTPS62087RLTR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 3A 7-Pin VQFN T/R
Texas InstrumentsTPS61235RWLR
IC REG BOOST 5.1V 6.5A 9VQFN / Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-VFQFN

Descriptions

Descriptions of Texas Instruments TPS62085RLTT provided by its distributors.

Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VQFN T/R
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, PDSO7
Texas Instruments Buck converter chip, maximum output6 V 3A, maximum input6 V, Adjustable output
TPS62085 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 5days ago) DC to DC switching regulator 3.6V 2mm 3A 2.4MHz
IC, DC-DC CONVERTOR, 2.4MHZ, VQFN-7; Topologie: Buck Synchrone (Abaisseur); Tension, entrée min.: 2.5V; Tension, entrée max..: 6V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: VQFN; Nombre de broc
Ic, Dc-Dc Convertor, 2.4Mhz, Vqfn-7; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:6V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Vqfn; No. Of Pins:7Pins; Output Current:3A; Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS62085RLTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS62085RLTT .