Texas Instruments TPS62085RLTR

Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, BICMOS, PDSO7
$ 0.878
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS62085RLTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet19 pages13 years ago

Upverter

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-11.98%

CAD Models

Download Texas Instruments TPS62085RLTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.878
$ 1.448
Stock
414,329
979,603
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
2.4 MHz
2.4 MHz
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
6 V
6 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
6 V
6 V
Efficiency
95 %
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS62086RLTR
Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, PDSO7
Texas InstrumentsTPS62087RLTR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.8V 3A 7-Pin VQFN T/R

Descriptions

Descriptions of Texas Instruments TPS62085RLTR provided by its distributors.

Switching Regulator, Current/voltage-mode, 3A, 2400kHz Switching Freq-Max, BICMOS, PDSO7
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 7-Pin VSON-HR T/R
Buck Yes 2.4MHz Adjustable 1 6V 800mV 6V 2.5V VSON-7 SMD 1mm H
Step-down type Adjustable 0.8V~6V 3A 2.5V~6V VSON-7(2x2) DC-DC Converters ROHS
Switching Voltage Regulators 3A SD Cnvtr w/ DCS-Control
3-A Step-Down Converter with DCS-Control and Hiccup Short Circuit Protection in 2x2 HotRod Package 7-VSON-HR -40 to 125
High Performance 3A Buck Conv Hotrod 2X2
TPS62085 Tape & Reel (TR) ACTIVE (Last Updated: 6days ago) Active DC to DC switching regulator 3.6V 2mm 3A 2.4MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.