Texas Instruments TLV620612TDSGRQ1

Automotive 2.9V to 5.5V, 3MHz, 1.6A Buck Converter With 1.2V Fixed Output Voltage in 2x2 SON Package 8-WSON -40 to 105
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV620612TDSGRQ1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments TLV620612TDSGRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTLV62065DSGT
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 5.5V 2A 8-Pin WSON EP T/R
Texas InstrumentsTLV62065DSGR
3MHz 2A Step Down Converter in 2x2 SON Package 8-WSON -40 to 85
Texas InstrumentsTLV62065TDSGRQ1
Automotive 2.9-V to 5.5-V, 3-MHz, 2-A buck converter in 2-mm x 2-mm SON package 8-WSON -40 to 105
NCP6334C Series 5.5 V 3 MHz 2 A SMT Synchronous Buck Converter - DFN-8W
NCP6334B Series 5.5 V 3 mHz 2 A SMT Synchronous Buck Converter - DFN-8W
IC REG BUCK ADJUSTABLE 2A 8WDFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad

Descriptions

Descriptions of Texas Instruments TLV620612TDSGRQ1 provided by its distributors.

Automotive 2.9V to 5.5V, 3MHz, 1.6A Buck Converter With 1.2V Fixed Output Voltage in 2x2 SON Package 8-WSON -40 to 105
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 2A Automotive 8-Pin WSON EP T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;
TLV620612 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 3.6V 2mm 1.6A 3MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.