Texas Instruments TLV5638QD

IC DAC 12BIT V-OUT 8SOIC / 12 Bit Digital to Analog Converter 2 8-SOIC
$ 18.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638QD.

Texas Instruments

Datasheet23 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages18 years ago
Datasheet3 pages25 years ago

Newark

DigiKey

iiiC

Jameco

Inventory History

3 month trend:
-3.42%

CAD Models

Download Texas Instruments TLV5638QD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.934
$ 14.51
$ 14.51
Stock
217,369
405,796
405,796
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
6 LSB
4 LSB
4 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5638MDREP
Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125
Texas InstrumentsTLV5638CD
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638CDR
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV5638QD provided by its distributors.

IC DAC 12BIT V-OUT 8SOIC / 12 Bit Digital to Analog Converter 2 8-SOIC
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R
SERIAL INPUT LOADING 3.5 us SETTLING TIME 12-BIT DAC PDSO8
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time, Pwr Consumption 8-SOIC -40 to 125
2.7V~3.3V,5V 74dB 12bit 1 12 SPI 2.7V~3.3V,5V String DAC SOIC-8 1.75mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5638QD.