Texas Instruments TLV5638CD

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
$ 16.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5638CD.

Texas Instruments

Datasheet23 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago
Datasheet3 pages25 years ago

Farnell

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
-14.48%

CAD Models

Download Texas Instruments TLV5638CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.632
$ 16.57
$ 16.57
Stock
184,038
444,670
444,670
Authorized Distributors
3
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5638ID
Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638IDG4
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC Tube
Texas InstrumentsTLV5638IDR
DAC 2-CH Resistor-String 12-bit 8-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments TLV5638CD provided by its distributors.

Digital to Analog Converter 2 Channel Resistor-String 12-Bit 8-Pin SOIC Tube
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time, Pwr Consumption 8-SOIC 0 to 70
Texas Instruments 12-bit DAC, Dual Channel, SPI/QSPI/Microwire Interface, 8-Pin, Single Output, 233ksps
2.7-VOLT TO 5.5-VOLT DUAL 12-BIT DAC WITH INTERNAL REFERENCE AND POWER DOWN D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8
IC, 12BIT DAC, SMD, 5638, SOIC8; Résolution (Bits): 12bit; Taux d'échantillonnage: 233kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de broches
IC, 12BIT DAC, SMD, 5638, SOIC8; Resolution (Bits):12bit; Sampling Rate:233kSPS; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V to 5.5V; ADC / DAC Case Style:SOIC; No. of Pins:8Pins; Input Channel Type:Serial; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:5638; IC Temperature Range:Commercial; Linearity Error:0.1%; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12bit; No. of Channels:2Channels; Operating Temperature Range:0°C to +70°C; Output Type:Voltage; Sample Rate:233kSPS; Settling Time:1µs; Supply Current:4.3mA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range - Analogue:2.7V to 3.3V, 4.5V to 5.5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5638CD .