Texas Instruments TLV5637CD

10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
$ 9.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5637CD.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Farnell

Newark

DigiKey

Inventory History

3 month trend:
-9.99%

CAD Models

Download Texas Instruments TLV5637CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.032
$ 9.561
$ 9.561
Stock
94,468
194,529
194,529
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
800 ns
800 ns
800 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV5637ID
10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5626ID
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5626CD
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5637CD provided by its distributors.

10-Bit, 1 us DAC Serial Input, Dual DAC, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
DAC 2-CH Resistor-String 10-bit 8-Pin SOIC Tube
2.7V~3.3V,5V 56dB 10bit 1 10 SPI 2.7V~3.3V,5V String DAC SOIC-8 1.58mm
8-SOIC (0.154 3.90mm Width) Voltage - Buffered String DAC TLV5637 digital to analog converter 5.5V 5.5mus 278ksps 0.5LSB
IC, 10BIT DAC, SMD, 5637, SOIC8; Résolution (Bits): 10bit; Taux d'échantillonnage: 278kSPS; Interface de données: 3 Fils, Série; Gamme de tension d'alimentation: 2.7V à 5.5V; Type de boîtier CAN / CNA: SOIC; Nombre de broches
Ic, 10Bit Dac, Smd, 5637, Soic8; Resolution (Bits):10Bit; Sampling Rate:278Ksps; Data Interface:3 Wire, Serial; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Soic; No. Of Pins:8Pins; Input Channel Type:Serial; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5637CD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV5637CD .