Texas Instruments TLV5626CDG4

8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5626CDG4.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

iiiC

CAD Models

Download Texas Instruments TLV5626CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.637
$ 5.637
Stock
30,172
160,578
160,578
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
800 ns
800 ns
800 ns
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
2
2
2
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5626ID
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5626IDR
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 85
Texas InstrumentsTLV5626IDG4
8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5626CDG4 provided by its distributors.

8-Bit, 1 us Dual DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-SOIC 0 to 70
DAC 2-CH Resistor-String 8-bit 8-Pin SOIC Tube
SERIAL INPUT LOADING 2.8 us SETTLING TIME 8-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 8-Bit, 1 us Dual DAC, Serial Input
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:0.8µs; Update Rate:0.278MSPS; No. of DACs:2; Data Interface:Serial, 3-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.