Texas Instruments TLV5624IDGK

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP -40 to 85
$ 4.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5624IDGK.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

Newark

Jameco

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLV5624IDGK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.525
$ 2.81
$ 2.81
Stock
207,660
183,806
183,806
Authorized Distributors
3
2
2
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
Unipolar
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTLV5624CDGKR
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5624CDGKG4
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP 0 to 70
Texas InstrumentsTLV5623CDGK
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70

Descriptions

Descriptions of Texas Instruments TLV5624IDGK provided by its distributors.

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 8-Bit 8-Pin VSSOP Tube
2.7V~3.3V,5V 57dB 8bit 1 8 SPI 2.7V~3.3V,5V String DAC VSSOP-8 970¦Ìm
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC TLV5624 digital to analog converter 5.5V 7mus 233ksps 0.2LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.