Texas Instruments TLV5624CDGKG4

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5624CDGKG4.

Texas Instruments

Datasheet21 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Mouser

CAD Models

Download Texas Instruments TLV5624CDGKG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.525
$ 4.525
Stock
31,303
208,132
208,132
Authorized Distributors
0
3
3
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
8
8
8
Settling Time
1 µs
1 µs
1 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5624IDGK
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP -40 to 85
Texas InstrumentsTLV5624IDGKR
8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. Ref., Settling Time 8-VSSOP -40 to 85
Texas InstrumentsTLV5623IDGK
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TLV5624CDGKG4 provided by its distributors.

8-Bit, 1.0 to 3.5 us DAC, Serial Input, Pgrmable Int. ef., Settling Time 8-VSSOP 0 to 70
DAC 1-CH Resistor-String 8-bit 8-Pin VSSOP Tube
Converters - Digital to Analog (DAC) 8-Bit, 1.0-3.5us DAC Serial Out
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:1µs; Update Rate:0.233MSPS; No. of DACs:1; Data Interface:Serial, 4-Wire; Output Type:Voltage; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.