Texas Instruments TLV5606IDGKRG4

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV5606IDGKRG4.

Texas Instruments

Datasheet27 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages19 years ago

Mouser

iiiC

CAD Models

Download Texas Instruments TLV5606IDGKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.253
$ 4.253
Stock
123,671
251,295
251,295
Authorized Distributors
0
5
5
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Number of Bits
10
10
10
Settling Time
3 µs
20 µs
20 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTLV5606CDGKG4
10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP 0 to 70
Texas InstrumentsTLV5623CDGKG4
8-Bit, 3 us DAC, Serial Input, Pgrmable Settling Time/ Power Consumption, Ultra Low Power 8-VSSOP 0 to 70
Analog DevicesAD5627BRMZ
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10
Analog DevicesAD5627RBRMZ-2
Dual, 12-Bit nanoDAC® with 5 ppm/°C On-Chip Reference, I2C® Interface
Analog DevicesAD5627BRMZ-REEL7
D/A Converter, 1 Func, Serial Input Loading, 3us Settling Time, PDSO10

Descriptions

Descriptions of Texas Instruments TLV5606IDGKRG4 provided by its distributors.

10-Bit, 3 or 9 us DAC, Serial Input, Pgrmable Settling Time/Pwr Consumption, Ultra Low Power 8-VSSOP -40 to 85
DAC 1-CH Resistor-String 10-bit 8-Pin VSSOP T/R
SERIAL INPUT LOADING 9 us SETTLING TIME 10-BIT DAC PDSO8
Converters - Digital to Analog (DAC) 10-Bit, 3 or 9 us DAC, Serial Input
2.7 V TO 5.5 V LOW POWER 10-BIT DIGITAL-TO-ANALOG CONVERTERS WITH POWER DOWN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.